6.17' (1.88m) Power Cord Black CEE 7/7 To Cable H05RN-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.17' (1.88m) Power Cord Black CEE 7/7 To Cable H05RN-F
23144136F000
23144136F000

23144136F000

DigiKey Part Number
1939-1618-ND
Manufacturer
Manufacturer Product Number
23144136F000
Description
CORD 17AWG CEE 7/7 TO CBL 6.17'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.17' (1.88m) Power Cord Black CEE 7/7 To Cable H05RN-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/7
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05RN-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
6.17' (1.88m)
Approval Agency Marking
CE, DEMKO, FE, IMQ, KEMA, NEMKO, SEMKO, VDE
Approved Countries
Denmark, Europe, Germany, Italy, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10128,99100 Kč1 289,91 Kč
25120,91480 Kč3 022,87 Kč
50115,13620 Kč5 756,81 Kč
100109,64110 Kč10 964,11 Kč
300101,46443 Kč30 439,33 Kč
50097,87462 Kč48 937,31 Kč
1 00093,20802 Kč93 208,02 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč