



23134283M0QQR(R) | |
|---|---|
DigiKey Part Number | 1939-1615-ND |
Manufacturer | |
Manufacturer Product Number | 23134283M0QQR(R) |
Description | CORD 16AWG CEE 7/7-2 QC 10.21' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.21' (3.11m) Power Cord Black CEE 7/7, Right Angle To 2 QC Terminals, 1 Ring Terminal H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | 2 QC Terminals, 1 Ring Terminal | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.21' (3.11m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 230VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 219,88800 Kč | 2 198,88 Kč |
| 25 | 206,11320 Kč | 5 152,83 Kč |
| 50 | 196,27020 Kč | 9 813,51 Kč |
| 100 | 186,90720 Kč | 18 690,72 Kč |
| 250 | 175,21092 Kč | 43 802,73 Kč |
| 500 | 166,85620 Kč | 83 428,10 Kč |
| 1 000 | 158,90224 Kč | 158 902,24 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |



