Solderless Breadboard Assembly (On Frame) 6.57" L x 6.06" W (167.0mm x 154.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 6.57" L x 6.06" W (167.0mm x 154.0mm)
How to Breadboard - Another Teaching Moment

PB-60

DigiKey Part Number
PB-60-ND
Manufacturer
Manufacturer Product Number
PB-60
Description
BREADBOARD ASSEMBLY 6.57X6.06"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 6.57" L x 6.06" W (167.0mm x 154.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
4
Manufacturer
Global Specialties
Number of Tie Points (Total)
1680
Packaging
Box
Number of 5-Tie Point Terminals
256
Part Status
Active
Number of Binding Posts
4
Type
Assembly (On Frame)
Size / Dimension
6.57" L x 6.06" W (167.0mm x 154.0mm)
Number of Terminal Strips
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1980,21000 Kč980,21 Kč
Manufacturers Standard Package
Unit Price without VAT:980,21000 Kč
Unit Price with VAT:1 186,05410 Kč