


PB-101M | |
|---|---|
DigiKey Part Number | GSPB-101M-ND |
Manufacturer | |
Manufacturer Product Number | PB-101M |
Description | BREADBOARD ASSEMBLY 8.46X3.94" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 8.46" L x 3.94" W (215.0mm x 100.0mm) |
Datasheet | Datasheet |
Category | Number of Terminal Strips 2 |
Manufacturer Global Specialties | Number of Distribution Buses 1 |
Series | Number of Tie Points (Total) 1360 |
Packaging Bulk | Number of 5-Tie Point Terminals 252 |
Part Status Active | Number of Binding Posts 2 |
Type Assembly (On Frame) | Size / Dimension 8.46" L x 3.94" W (215.0mm x 100.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |











