


TW-E41-T1 | |
|---|---|
DigiKey Part Number | 438-1139-ND |
Manufacturer | |
Manufacturer Product Number | TW-E41-T1 |
Description | BREADBOARD ASSEMBLY 6.50X2.20" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 6.50" x 2.20" (165.1mm x 56.0mm) |
Datasheet | Datasheet |
Category | Number of Distribution Buses 2 |
Manufacturer Twin Industries | Number of Tie Points (Total) 830 |
Packaging Bulk | Number of 5-Tie Point Terminals 126 |
Part Status Active | Size / Dimension 6.50" x 2.20" (165.1mm x 56.0mm) |
Type Assembly (On Frame) | Includes 70 Piece Wire Kit, Terminal Blocks |
Number of Terminal Strips 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,55000 Kč | 437,55 Kč |
| Unit Price without VAT: | 437,55000 Kč |
|---|---|
| Unit Price with VAT: | 529,43550 Kč |










