1 ~ 16VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 80W Features USB Charge Port(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 ~ 16VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 80W Features USB Charge Port(s)
1325

1325

DigiKey Part Number
GS1325-ND
Manufacturer
Manufacturer Product Number
1325
Description
DC PWR SPLY 80W 16V/5A W/USB CHG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 ~ 16VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 80W Features USB Charge Port(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 120VAC
Number of Outputs
1
Voltage - Output
1 ~ 16VDC
Current - Output
0 ~ 5A
Display Type
LED
Number of Characters
3
Size / Dimension
7.900" L x 6.000" W x 2.800" H (200.66mm x 152.40mm x 71.12mm)
Features
USB Charge Port(s)
Power (Watts)
80W
Accuracy - Voltmeter; Ammeter
1% rdg + 3 digits
Voltage Regulation - Line
20mV
Voltage Regulation - Load
50mV
Current Regulation - Line
10mA
Current Regulation - Load
300mA
Ripple
20mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 304,59000 Kč4 304,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4 304,59000 Kč
Unit Price with VAT:5 208,55390 Kč