
| GLF76121L | |
|---|---|
| DigiKey Part Number | 2500-GLF76121L-ND | 
| Manufacturer | |
| Manufacturer Product Number | GLF76121L | 
| Description | 2A NANO CURRENT CONSUMED POWER R | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver P-Channel 2A 6-WLCSP (1.47x0.97) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Switch Type | ||
| Output Type | P-Channel | |
| Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
| Current - Output (Max) | 2A | |
| Rds On (Typ) | 34mOhm | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 6-WLCSP (1.47x0.97) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 13,14900 Kč | 131,49 Kč | 
| 20 | 11,79700 Kč | 235,94 Kč | 
| 30 | 11,13133 Kč | 333,94 Kč | 
| 100 | 8,90500 Kč | 890,50 Kč | 
| 250 | 7,78144 Kč | 1 945,36 Kč | 
| 500 | 7,57338 Kč | 3 786,69 Kč | 
| 1 000 | 6,01293 Kč | 6 012,93 Kč | 
| 3 000 | 5,78407 Kč | 17 352,21 Kč | 
| 6 000 | 5,55520 Kč | 33 331,20 Kč | 
| Unit Price without VAT: | 13,14900 Kč | 
|---|---|
| Unit Price with VAT: | 15,91029 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic