
GLF73910-AD01C | |
|---|---|
DigiKey Part Number | 2500-GLF73910-AD01C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73910-AD01C |
Description | BATTERY PROTECTION IC, 0V CHARGI |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Tape & Reel (TR): | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,71400 Kč | 167,14 Kč |
| 20 | 14,99250 Kč | 299,85 Kč |
| 30 | 14,15267 Kč | 424,58 Kč |
| 100 | 11,31790 Kč | 1 131,79 Kč |
| 250 | 9,89004 Kč | 2 472,51 Kč |
| 500 | 9,61708 Kč | 4 808,54 Kč |
| 1 000 | 7,64327 Kč | 7 643,27 Kč |
| 3 000 | 7,34930 Kč | 22 047,90 Kč |
| 6 000 | 7,07633 Kč | 42 457,98 Kč |
| Unit Price without VAT: | 16,71400 Kč |
|---|---|
| Unit Price with VAT: | 20,22394 Kč |


