
GLF73915 | |
|---|---|
DigiKey Part Number | 2500-GLF73915-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73915 |
Description | ULTRA EFFICIENT BATTERY PROTECTI |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,42900 Kč | 194,29 Kč |
| 20 | 17,42950 Kč | 348,59 Kč |
| 30 | 16,44000 Kč | 493,20 Kč |
| 100 | 13,15630 Kč | 1 315,63 Kč |
| 250 | 11,51436 Kč | 2 878,59 Kč |
| 500 | 11,17756 Kč | 5 588,78 Kč |
| 1 000 | 8,88310 Kč | 8 883,10 Kč |
| 3 000 | 8,54630 Kč | 25 638,90 Kč |
| 6 000 | 8,20950 Kč | 49 257,00 Kč |
| Unit Price without VAT: | 19,42900 Kč |
|---|---|
| Unit Price with VAT: | 23,50909 Kč |



