
| GLF73910-AD01 | |
|---|---|
| DigiKey Part Number | 2500-GLF73910-AD01-ND | 
| Manufacturer | |
| Manufacturer Product Number | GLF73910-AD01 | 
| Description | 4.2V BATTERY PROTECTION IC | 
| Customer Reference | |
| Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Battery Protection | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Fault Protection | Over Voltage, Short Circuit | |
| Interface | - | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UFBGA, WLCSP | |
| Supplier Device Package | 4-WLCSP (0.97x0.97) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 16,56200 Kč | 165,62 Kč | 
| 20 | 14,85550 Kč | 297,11 Kč | 
| 30 | 14,02333 Kč | 420,70 Kč | 
| 100 | 11,21440 Kč | 1 121,44 Kč | 
| 250 | 9,79964 Kč | 2 449,91 Kč | 
| 500 | 9,52914 Kč | 4 764,57 Kč | 
| 1 000 | 7,57338 Kč | 7 573,38 Kč | 
| 3 000 | 7,28210 Kč | 21 846,30 Kč | 
| 6 000 | 7,01162 Kč | 42 069,72 Kč | 
| Unit Price without VAT: | 16,56200 Kč | 
|---|---|
| Unit Price with VAT: | 20,04002 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic