
GLF73610-DE23C | |
|---|---|
DigiKey Part Number | 2500-GLF73610-DE23CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73610-DE23C |
Description | 4.275V FULL BATTERY PROTECTION I |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,59900 Kč | 205,99 Kč |
| 20 | 18,47800 Kč | 369,56 Kč |
| 30 | 17,42833 Kč | 522,85 Kč |
| 100 | 13,94270 Kč | 1 394,27 Kč |
| 250 | 12,19984 Kč | 3 049,96 Kč |
| 500 | 11,84288 Kč | 5 921,44 Kč |
| 1 000 | 9,40710 Kč | 9 407,10 Kč |
| 3 000 | 9,07114 Kč | 27 213,42 Kč |
| 6 000 | 8,71417 Kč | 52 285,02 Kč |
| Unit Price without VAT: | 20,59900 Kč |
|---|---|
| Unit Price with VAT: | 24,92479 Kč |











