3.4 Ohms Woofer Speaker 35 W Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.4 Ohms Woofer Speaker 35 W Top Oval, Rectangular Frame
Glass Acoustic Innovations Co., Ltd (GAIT) glass diaphragm speakers

BGF-46166-18-4-003

DigiKey Part Number
2055-BGF-46166-18-4-003-ND
Manufacturer
Manufacturer Product Number
BGF-46166-18-4-003
Description
SPEAKER 3.4OHM 35W TOP PORT 75DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.4 Ohms Woofer Speaker 35 W Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Glass Acoustic Innovations Co. Ltd.
Power - Rated
35 W
Packaging
Box
Power - Max
180 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Oval, Rectangular Frame
Type
Woofer
Material - Cone
Aluminum Composite, Glass Composite
Frequency - Self Resonant
90Hz
Material - Magnet
Nd-Fe-B
Impedance
3.4 Ohms
Termination
Solder Pads
Efficiency - dBA
75.00
Height - Seated (Max)
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 080,77000 Kč1 080,77 Kč
10842,10400 Kč8 421,04 Kč
25765,54520 Kč19 138,63 Kč
50713,32720 Kč35 666,36 Kč
100673,24840 Kč67 324,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 080,77000 Kč
Unit Price with VAT:1 307,73170 Kč