


GD25Q80ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q80ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q80ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q80ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80ESIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,90480 Kč | 222,62 Kč |
| 50 | 8,72180 Kč | 436,09 Kč |
| 100 | 8,53250 Kč | 853,25 Kč |
| 250 | 8,28080 Kč | 2 070,20 Kč |
| 500 | 8,09062 Kč | 4 045,31 Kč |
| 1 000 | 7,90004 Kč | 7 900,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,32677 Kč | 16 653,54 Kč |
| 4 000 | 8,12292 Kč | 32 491,68 Kč |
| 6 000 | 8,00459 Kč | 48 027,54 Kč |
| 10 000 | 7,85674 Kč | 78 567,40 Kč |
| 14 000 | 7,76021 Kč | 108 642,94 Kč |
| 20 000 | 7,65867 Kč | 153 173,40 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

