


GD25Q16EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q16EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q16EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q16EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16EEIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q16EEIGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 13,73200 Kč | 137,32 Kč |
| 25 | 13,35760 Kč | 333,94 Kč |
| 50 | 13,07040 Kč | 653,52 Kč |
| 100 | 12,78530 Kč | 1 278,53 Kč |
| 250 | 12,40120 Kč | 3 100,30 Kč |
| 500 | 12,11158 Kč | 6 055,79 Kč |
| 1 000 | 11,82197 Kč | 11 821,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,27609 Kč | 36 828,27 Kč |
| 6 000 | 11,97004 Kč | 71 820,24 Kč |
| 9 000 | 11,79300 Kč | 106 137,00 Kč |
| 15 000 | 11,57242 Kč | 173 586,30 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |








