
GD25Q16CEIGR | |
|---|---|
DigiKey Part Number | 1970-1011-2-ND - Tape & Reel (TR) 1970-1011-1-ND - Cut Tape (CT) 1970-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16CEIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q16CEIGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 12,95142 Kč | 77 708,52 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |




