FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 24-TFBGA (6x8)
GD Serving Automotive Flash Market with SPI-NOR and GD Xccela-NOR Products

GD25LX256EBARY

DigiKey Part Number
1970-GD25LX256EBARY-ND
Manufacturer
Manufacturer Product Number
GD25LX256EBARY
Description
IC FLASH 256MBIT SPI/OCT
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Octal I/O, DTR
Mfr
Voltage - Supply
1.65V ~ 2V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tray
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-TFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
32M x 8
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 800131,93463 Kč633 286,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,93463 Kč
Unit Price with VAT:159,64090 Kč