Parametric Equivalent

GD25LQ80ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ80ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ80ETIGRCT-ND - Cut Tape (CT) 1970-GD25LQ80ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ80ETIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 25 | 10,78600 Kč | 269,65 Kč |
| 100 | 9,46200 Kč | 946,20 Kč |
| 250 | 8,83004 Kč | 2 207,51 Kč |
| 500 | 8,44904 Kč | 4 224,52 Kč |
| 1 000 | 8,13540 Kč | 8 135,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74787 Kč | 23 243,61 Kč |
| 6 000 | 7,55821 Kč | 45 349,26 Kč |
| 9 000 | 7,46325 Kč | 67 169,25 Kč |
| 15 000 | 7,35801 Kč | 110 370,15 Kč |
| 21 000 | 7,29655 Kč | 153 227,55 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |








