GD25LQ64ET2GY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 23,95998 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 20,37226 Kč
Datasheet
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ64ET2GY

DigiKey Part Number
1970-GD25LQ64ET2GY-ND
Manufacturer
Manufacturer Product Number
GD25LQ64ET2GY
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
60µs, 2.4ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8M x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LQ64ET2GRGigaDevice Semiconductor (HK) Limited01970-GD25LQ64ET2GRTR-ND23,95998 KčParametric Equivalent
GD25LQ64ETJGRGigaDevice Semiconductor (HK) Limited01970-GD25LQ64ETJGRTR-ND20,37226 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 32029,42661 Kč127 122,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,42661 Kč
Unit Price with VAT:35,60620 Kč