GD25LQ64ET2GR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 29,42661 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 20,37226 Kč
Datasheet
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
GD Serving Automotive Flash Market with SPI-NOR and GD Xccela-NOR Products

GD25LQ64ET2GR

DigiKey Part Number
1970-GD25LQ64ET2GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LQ64ET2GR
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Product Attributes
Filter Similar Products
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
60µs, 2.4ms
Series
Access Time
6 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8M x 8
Supplier Device Package
8-SOP
Memory Interface
SPI - Quad I/O, QPI
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LQ64ET2GYGigaDevice Semiconductor (HK) Limited01970-GD25LQ64ET2GY-ND29,42661 KčParametric Equivalent
GD25LQ64ETJGRGigaDevice Semiconductor (HK) Limited01970-GD25LQ64ETJGRTR-ND20,37226 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,95998 Kč71 879,94 Kč
6 00023,48224 Kč140 893,44 Kč
9 00023,24297 Kč209 186,73 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95998 Kč
Unit Price with VAT:28,99158 Kč