
GD25LQ32ENIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ32ENIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ32ENIGRCT-ND - Cut Tape (CT) 1970-GD25LQ32ENIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ32ENIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 60µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-USON (4x3) |
Memory Organization 4M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 50 | 23,25320 Kč | 1 162,66 Kč |
| 100 | 22,73450 Kč | 2 273,45 Kč |
| 250 | 22,04288 Kč | 5 510,72 Kč |
| 500 | 21,52086 Kč | 10 760,43 Kč |
| 1 000 | 21,00052 Kč | 21 000,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,18475 Kč | 60 554,25 Kč |
| 6 000 | 19,67817 Kč | 118 069,02 Kč |
| 9 000 | 19,38556 Kč | 174 470,04 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



