
GD25LQ32DNIGR | |
|---|---|
DigiKey Part Number | 1970-1053-2-ND - Tape & Reel (TR) 1970-1053-1-ND - Cut Tape (CT) 1970-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ32DNIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 8-USON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25LQ32DNIGR Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 2.4ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (4x3) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 50 | 24,59700 Kč | 1 229,85 Kč |
| 100 | 24,04480 Kč | 2 404,48 Kč |
| 250 | 23,31280 Kč | 5 828,20 Kč |
| 500 | 22,75890 Kč | 11 379,45 Kč |
| 1 000 | 22,20790 Kč | 22 207,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,34398 Kč | 64 031,94 Kč |
| 6 000 | 20,80779 Kč | 124 846,74 Kč |
| 9 000 | 20,49818 Kč | 184 483,62 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


