GD25LQ128DY2GY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 50,12223 Kč

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 50,12223 Kč
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ128DY2GY

DigiKey Part Number
1970-GD25LQ128DY2GY-ND
Manufacturer
Manufacturer Product Number
GD25LQ128DY2GY
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x8)
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
2.4ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x8)
Memory Organization
16M x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LQ128DW2GRGigaDevice Semiconductor (HK) Limited01970-GD25LQ128DW2GRTR-ND50,12223 KčParametric Equivalent
GD25LQ128DY2GRGigaDevice Semiconductor (HK) Limited01970-GD25LQ128DY2GRTR-ND50,12223 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 80053,35592 Kč256 108,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,35592 Kč
Unit Price with VAT:64,56066 Kč