GD25LQ128DY2GR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 53,35592 Kč
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x8)
GD Serving Automotive Flash Market with SPI-NOR and GD Xccela-NOR Products

GD25LQ128DY2GR

DigiKey Part Number
1970-GD25LQ128DY2GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LQ128DY2GR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (6x8)
Product Attributes
Filter Similar Products
Category
Clock Frequency
104 MHz
Mfr
Write Cycle Time - Word, Page
2.4ms
Series
Access Time
6 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 2V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16M x 8
Supplier Device Package
8-WSON (6x8)
Memory Interface
SPI - Quad I/O, QPI
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LQ128DY2GYGigaDevice Semiconductor (HK) Limited01970-GD25LQ128DY2GY-ND53,35592 KčParametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,12223 Kč150 366,69 Kč
Manufacturers Standard Package
Unit Price without VAT:50,12223 Kč
Unit Price with VAT:60,64790 Kč