FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D80CKIGR

DigiKey Part Number
1970-1087-2-ND - Tape & Reel (TR)
1970-1087-1-ND - Cut Tape (CT)
1970-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D80CKIGR
Description
IC FLASH 8MBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,76086 Kč69 847,74 Kč
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč