GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D20ETIGR

DigiKey Part Number
1970-GD25D20ETIGRTR-ND - Tape & Reel (TR)
1970-GD25D20ETIGRCT-ND - Cut Tape (CT)
1970-GD25D20ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D20ETIGR
Description
IC FLASH 2MBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,84100 Kč68,41 Kč
256,10440 Kč152,61 Kč
1005,29410 Kč529,41 Kč
2504,90888 Kč1 227,22 Kč
5004,67646 Kč2 338,23 Kč
1 0004,48512 Kč4 485,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24866 Kč12 745,98 Kč
6 0004,13296 Kč24 797,76 Kč
9 0004,07502 Kč36 675,18 Kč
15 0004,01084 Kč60 162,60 Kč
21 0003,97332 Kč83 439,72 Kč
30 0003,93725 Kč118 117,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč