
GD25B256EYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B256EYIGRTR-ND - Tape & Reel (TR) 1970-GD25B256EYIGRCT-ND - Cut Tape (CT) 1970-GD25B256EYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B256EYIGR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 25 | 78,14600 Kč | 1 953,65 Kč |
| 50 | 76,34880 Kč | 3 817,44 Kč |
| 100 | 74,55340 Kč | 7 455,34 Kč |
| 250 | 72,18524 Kč | 18 046,31 Kč |
| 500 | 70,40966 Kč | 35 204,83 Kč |
| 1 000 | 68,65359 Kč | 68 653,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,92462 Kč | 197 773,86 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |



