
GMPUP-PBCAPE | |
|---|---|
DigiKey Part Number | GMPUP-PBCAPE-ND |
Manufacturer | |
Manufacturer Product Number | GMPUP-PBCAPE |
Description | POCKETBEAGLE GAMEPUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PocketBeagle Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | PocketBeagle | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |



