
GDL-SORADIOFM-A | |
|---|---|
DigiKey Part Number | 1711-GDL-SORADIOFM-A-ND |
Manufacturer | |
Manufacturer Product Number | GDL-SORADIOFM-A |
Description | DUELINK RADIO FM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FM Receiver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | FM Receiver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |


