
GDL-MCSTICK-A | |
|---|---|
DigiKey Part Number | 1711-GDL-MCSTICK-A-ND |
Manufacturer | |
Manufacturer Product Number | GDL-MCSTICK-A |
Description | DUELINK STICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STM32C071KB STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part STM32C071KB |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Interconnect System DUELink (Qwiic/STEMMA QT) |
Part Status Active | Suggested Programming Environment Arduino, Python |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |





