
G400D-SM-400 | |
|---|---|
DigiKey Part Number | G400D-SM-400-ND |
Manufacturer | |
Manufacturer Product Number | G400D-SM-400 |
Description | IC MOD ARM926EJ-S 400MHZ 32KB |
Customer Reference | |
Detailed Description | G400-D .NET Embedded Module ARM926EJ-S 400MHz 32KB (Internal), 128MB (External) 4MB (External) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S | |
Co-Processor | - | |
Speed | 400MHz | |
Flash Size | 4MB (External) | |
RAM Size | 32KB (Internal), 128MB (External) | |
Connector Type | - | |
Size / Dimension | 2.670" L x 1.260" W (67.70mm x 31.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 361,59000 Kč | 4 361,59 Kč |
| Unit Price without VAT: | 4 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 277,52390 Kč |


