
G120B-SM-373 | |
|---|---|
DigiKey Part Number | G120B-SM-373-ND |
Manufacturer | |
Manufacturer Product Number | G120B-SM-373 |
Description | IC MOD CORTEX-M3 120MHZ 96KB |
Customer Reference | |
Detailed Description | G120 .NET Embedded Module ARM® Cortex®-M3 120MHz 96KB (Internal), 16MB (External) 512KB (Internal), 4MB (External) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Module/Board Type | MCU Core | |
Core Processor | ARM® Cortex®-M3 | |
Co-Processor | - | |
Speed | 120MHz | |
Flash Size | 512KB (Internal), 4MB (External) | |
RAM Size | 96KB (Internal), 16MB (External) | |
Connector Type | - | |
Size / Dimension | 1.500" L x 1.050" W (38.10mm x 26.70mm) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 358,21000 Kč | 3 358,21 Kč |
| Unit Price without VAT: | 3 358,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 063,43410 Kč |






