
12.94108 | |
|---|---|
DigiKey Part Number | 4983-12.94108TR-ND - Tape & Reel (TR) 4983-12.94108CT-ND - Cut Tape (CT) 4983-12.94108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94108 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 24,97080 Kč | 1 248,54 Kč |
| 100 | 23,93980 Kč | 2 393,98 Kč |
| 250 | 22,63920 Kč | 5 659,80 Kč |
| 500 | 21,70312 Kč | 10 851,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,80629 Kč | 20 806,29 Kč |
| 2 000 | 19,94684 Kč | 39 893,68 Kč |
| 3 000 | 19,46109 Kč | 58 383,27 Kč |
| 5 000 | 18,86616 Kč | 94 330,80 Kč |
| 7 000 | 18,48451 Kč | 129 391,57 Kč |
| 10 000 | 18,08854 Kč | 180 885,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |








