
12.89027 | |
|---|---|
DigiKey Part Number | 4983-12.89027TR-ND - Tape & Reel (TR) 4983-12.89027CT-ND - Cut Tape (CT) 4983-12.89027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89027 |
Description | Crystal 25.0Mhz SMD KX-9A 16pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,33700 Kč | 766,85 Kč |
| 100 | 14,70490 Kč | 1 470,49 Kč |
| 250 | 13,90572 Kč | 3 476,43 Kč |
| 500 | 13,32996 Kč | 6 664,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,77875 Kč | 12 778,75 Kč |
| 2 000 | 12,25066 Kč | 24 501,32 Kč |
| 3 000 | 11,95192 Kč | 35 855,76 Kč |
| 5 000 | 11,58611 Kč | 57 930,55 Kč |
| 7 000 | 11,35143 Kč | 79 460,01 Kč |
| 10 000 | 11,10792 Kč | 111 079,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





