


12.89190 | |
|---|---|
DigiKey Part Number | 4983-12.89190TR-ND - Tape & Reel (TR) 4983-12.89190CT-ND - Cut Tape (CT) 4983-12.89190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89190 |
Description | Crystal 8.0Mhz SMD KX-9AT 16pF, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±100ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 25,26000 Kč | 252,60 Kč |
| 25 | 23,88760 Kč | 597,19 Kč |
| 50 | 22,89400 Kč | 1 144,70 Kč |
| 100 | 21,94880 Kč | 2 194,88 Kč |
| 250 | 20,75616 Kč | 5 189,04 Kč |
| 500 | 19,89814 Kč | 9 949,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,07551 Kč | 19 075,51 Kč |
| 2 000 | 18,28761 Kč | 36 575,22 Kč |
| 3 000 | 17,84219 Kč | 53 526,57 Kč |
| 5 000 | 17,29674 Kč | 86 483,70 Kč |
| 7 000 | 16,94669 Kč | 118 626,83 Kč |
| 10 000 | 16,58372 Kč | 165 837,20 Kč |
| 12 000 | 16,40121 Kč | 196 814,52 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |









