
12.88667 | |
|---|---|
DigiKey Part Number | 4983-12.88667TR-ND - Tape & Reel (TR) 4983-12.88667CT-ND - Cut Tape (CT) 4983-12.88667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88667 |
Description | Crystal 25.0Mhz SMD KX-7 12pF, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 9,31100 Kč | 93,11 Kč |
| 25 | 8,80680 Kč | 220,17 Kč |
| 50 | 8,44040 Kč | 422,02 Kč |
| 100 | 8,09250 Kč | 809,25 Kč |
| 250 | 7,65212 Kč | 1 913,03 Kč |
| 500 | 7,33590 Kč | 3 667,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,03221 Kč | 7 032,21 Kč |
| 2 000 | 6,74132 Kč | 13 482,64 Kč |
| 3 000 | 6,57679 Kč | 19 730,37 Kč |
| 5 000 | 6,37531 Kč | 31 876,55 Kč |
| 7 000 | 6,24605 Kč | 43 722,35 Kč |
| 10 000 | 6,11188 Kč | 61 118,80 Kč |
| 12 000 | 6,04443 Kč | 72 533,16 Kč |
| 24 000 | 5,79491 Kč | 139 077,84 Kč |
| 25 000 | 5,78054 Kč | 144 513,50 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |











