
12.60078 | |
|---|---|
DigiKey Part Number | 4983-12.60078TR-ND - Tape & Reel (TR) 4983-12.60078CT-ND - Cut Tape (CT) 4983-12.60078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60078 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-32.000-10-1015-X-R | Aker Technology Corp | 1 775 | 3997-C3E-32.000-10-1015-X-RCT-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,35720 Kč | 208,93 Kč |
| 50 | 8,01280 Kč | 400,64 Kč |
| 100 | 7,68110 Kč | 768,11 Kč |
| 250 | 7,26364 Kč | 1 815,91 Kč |
| 500 | 6,96336 Kč | 3 481,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,67505 Kč | 6 675,05 Kč |
| 2 000 | 6,39893 Kč | 12 797,86 Kč |
| 3 000 | 6,24271 Kč | 18 728,13 Kč |
| 5 000 | 6,05146 Kč | 30 257,30 Kč |
| 7 000 | 5,92873 Kč | 41 501,11 Kč |
| 10 000 | 5,80135 Kč | 58 013,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

