
C3E-32.000-10-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-32.000-10-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-32.000-10-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-32.000-10-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-32.000-10-1015-X-R |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-32.000-10-1015-X-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,90830 Kč | 690,83 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,26328 Kč | 3 131,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00396 Kč | 6 003,96 Kč |
| 2 000 | 5,75555 Kč | 11 511,10 Kč |
| 3 000 | 5,61508 Kč | 16 845,24 Kč |
| 5 000 | 5,44298 Kč | 27 214,90 Kč |
| 7 000 | 5,33256 Kč | 37 327,92 Kč |
| 10 000 | 5,21798 Kč | 52 179,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

