
GUVCL-T10GD | |
|---|---|
DigiKey Part Number | 2096-GUVCL-T10GD-ND |
Manufacturer | |
Manufacturer Product Number | GUVCL-T10GD |
Description | SENSOR PHOTODIODE 230-320NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 230nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.1 A/W @ 280nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,16000 Kč | 372,16 Kč |
| 5 | 339,07400 Kč | 1 695,37 Kč |
| 10 | 326,80100 Kč | 3 268,01 Kč |
| 25 | 312,12080 Kč | 7 803,02 Kč |
| 40 | 305,21975 Kč | 12 208,79 Kč |
| 100 | 292,87290 Kč | 29 287,29 Kč |
| 500 | 274,31560 Kč | 137 157,80 Kč |
| Unit Price without VAT: | 372,16000 Kč |
|---|---|
| Unit Price with VAT: | 450,31360 Kč |



