
GUVB-T11GM-LA | |
|---|---|
DigiKey Part Number | 2096-GUVB-T11GM-LA-ND |
Manufacturer | |
Manufacturer Product Number | GUVB-T11GM-LA |
Description | SENSOR PHOTODIODE UV MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 10ms Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 320nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ms | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,20000 Kč | 1 611,20 Kč |
| 5 | 1 492,55200 Kč | 7 462,76 Kč |
| 10 | 1 448,31000 Kč | 14 483,10 Kč |
| 25 | 1 395,38520 Kč | 34 884,63 Kč |
| 50 | 1 359,16160 Kč | 67 958,08 Kč |
| 100 | 1 325,90870 Kč | 132 590,87 Kč |
| Unit Price without VAT: | 1 611,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,55200 Kč |


