
GUVB-T11GD-L | |
|---|---|
DigiKey Part Number | 2096-GUVB-T11GD-L-ND |
Manufacturer | |
Manufacturer Product Number | GUVB-T11GD-L |
Description | SENSOR PHOTODIODE 220-320NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.13 A/W @ 300nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 20nA (Max) | |
Active Area | 1.54mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,22000 Kč | 442,22 Kč |
| 5 | 403,62400 Kč | 2 018,12 Kč |
| 10 | 389,26100 Kč | 3 892,61 Kč |
| 25 | 372,08440 Kč | 9 302,11 Kč |
| 50 | 360,33820 Kč | 18 016,91 Kč |
| 100 | 349,56630 Kč | 34 956,63 Kč |
| 500 | 327,85690 Kč | 163 928,45 Kč |
| Unit Price without VAT: | 442,22000 Kč |
|---|---|
| Unit Price with VAT: | 535,08620 Kč |


