
GUVA-T11GD-L | |
|---|---|
DigiKey Part Number | 2096-GUVA-T11GD-L-ND |
Manufacturer | |
Manufacturer Product Number | GUVA-T11GD-L |
Description | SENSOR PHOTODIODE 220-370NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.18 A/W @ 350nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tray | Current - Dark (Typ) 20nA (Max) |
Part Status Active | Active Area 1.54mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -30°C ~ 85°C |
Spectral Range 220nm ~ 370nm | Mounting Type Through Hole |
Diode Type Schottky | Package / Case TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,50000 Kč | 387,50 Kč |
| 5 | 353,08400 Kč | 1 765,42 Kč |
| 10 | 340,32000 Kč | 3 403,20 Kč |
| 25 | 325,04560 Kč | 8 126,14 Kč |
| 50 | 314,60520 Kč | 15 730,26 Kč |
| 100 | 305,03050 Kč | 30 503,05 Kč |
| 500 | 285,73494 Kč | 142 867,47 Kč |
| Unit Price without VAT: | 387,50000 Kč |
|---|---|
| Unit Price with VAT: | 468,87500 Kč |







