
GUVA-T31GD | |
|---|---|
DigiKey Part Number | 2096-GUVA-T31GD-ND |
Manufacturer | |
Manufacturer Product Number | GUVA-T31GD |
Description | SENSOR PHOTODIODE 220-370NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 370nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.18 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 10pA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 5 | 272,72200 Kč | 1 363,61 Kč |
| 10 | 262,51700 Kč | 2 625,17 Kč |
| 25 | 250,32120 Kč | 6 258,03 Kč |
| 50 | 241,98940 Kč | 12 099,47 Kč |
| 100 | 234,34610 Kč | 23 434,61 Kč |
| 500 | 218,94278 Kč | 109 471,39 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |





