KBU8M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8M

DigiKey Part Number
1242-1284-ND
Manufacturer
Manufacturer Product Number
KBU8M
Description
BRIDGE RECT 1PHASE 1KV 8A KBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,91000 Kč37,91 Kč
1028,30800 Kč283,08 Kč
2525,20440 Kč630,11 Kč
10021,16330 Kč2 116,33 Kč
25018,85116 Kč4 712,79 Kč
50017,28890 Kč8 644,45 Kč
1 00015,83080 Kč15 830,80 Kč
2 50014,10191 Kč35 254,78 Kč
Unit Price without VAT:37,91000 Kč
Unit Price with VAT:45,87110 Kč