
MBR20100CT | |
|---|---|
DigiKey Part Number | 4786-MBR20100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CT |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 100 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,24564 Kč | 3 122,82 Kč |
| 1 000 | 5,64132 Kč | 5 641,32 Kč |
| 2 000 | 5,13286 Kč | 10 265,72 Kč |
| 5 000 | 4,58235 Kč | 22 911,75 Kč |
| 10 000 | 4,24210 Kč | 42 421,00 Kč |
| 50 000 | 3,93713 Kč | 196 856,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




