
GD20MPS12A | |
|---|---|
DigiKey Part Number | 1242-GD20MPS12A-ND |
Manufacturer | |
Manufacturer Product Number | GD20MPS12A |
Description | DIODE SIL CARB 1200V 42A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 42A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 737pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,90000 Kč | 132,90 Kč |
| 10 | 119,14800 Kč | 1 191,48 Kč |
| 25 | 113,94000 Kč | 2 848,50 Kč |
| 100 | 106,64960 Kč | 10 664,96 Kč |
| 250 | 102,06700 Kč | 25 516,75 Kč |
| 500 | 98,73462 Kč | 49 367,31 Kč |
| 1 000 | 95,60970 Kč | 95 609,70 Kč |
| Unit Price without VAT: | 132,90000 Kč |
|---|---|
| Unit Price with VAT: | 160,80900 Kč |


