
GD10MPS12A | |
|---|---|
DigiKey Part Number | 1913-GD10MPS12A-ND |
Manufacturer | |
Manufacturer Product Number | GD10MPS12A |
Description | DIODE SIL CARB 1200V 25A TO220 |
Customer Reference | |
Detailed Description | Diode 1200 V 25A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 367pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 78,07400 Kč | 780,74 Kč |
| 50 | 68,25260 Kč | 3 412,63 Kč |
| 100 | 65,21290 Kč | 6 521,29 Kč |
| 250 | 62,00320 Kč | 15 500,80 Kč |
| 500 | 60,06912 Kč | 30 034,56 Kč |
| 1 000 | 58,47732 Kč | 58 477,32 Kč |
| 2 500 | 56,79660 Kč | 141 991,50 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |



