


GD15MPS17H | |
|---|---|
DigiKey Part Number | 1242-GD15MPS17H-ND |
Manufacturer | |
Manufacturer Product Number | GD15MPS17H |
Description | DIODE SIL CARB 1700V 36A TO2472 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 36A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 36A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1700 V | |
Capacitance @ Vr, F | 1082pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,29000 Kč | 234,29 Kč |
| 10 | 211,34200 Kč | 2 113,42 Kč |
| 25 | 202,92200 Kč | 5 073,05 Kč |
| 100 | 190,71300 Kč | 19 071,30 Kč |
| 250 | 182,92620 Kč | 45 731,55 Kč |
| 500 | 177,45192 Kč | 88 725,96 Kč |
| 1 000 | 171,97976 Kč | 171 979,76 Kč |
| Unit Price without VAT: | 234,29000 Kč |
|---|---|
| Unit Price with VAT: | 283,49090 Kč |



