
GD02MPS12E | |
---|---|
DigiKey Part Number | 1242-GD02MPS12ETR-ND - Tape & Reel (TR) 1242-GD02MPS12ECT-ND - Cut Tape (CT) 1242-GD02MPS12EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD02MPS12E |
Description | DIODE SIL CARB 1200V 8A TO2522 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 73pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 26,24600 Kč | 262,46 Kč |
25 | 24,78760 Kč | 619,69 Kč |
100 | 22,70470 Kč | 2 270,47 Kč |
250 | 21,24660 Kč | 5 311,65 Kč |
500 | 20,41340 Kč | 10 206,70 Kč |
1 000 | 19,58020 Kč | 19 580,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 18,33048 Kč | 45 826,20 Kč |
5 000 | 17,62222 Kč | 88 111,10 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |