


G3R160MT17J | |
---|---|
DigiKey Part Number | 1242-G3R160MT17J-ND |
Manufacturer | |
Manufacturer Product Number | G3R160MT17J |
Description | SIC MOSFET N-CH 18A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 18A (Tc) 187W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | G3R160MT17J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 224mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 854 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 201,01054 Kč | 201 010,54 Kč |
Unit Price without VAT: | 201,01054 Kč |
---|---|
Unit Price with VAT: | 243,22275 Kč |