


G3F65MT12K | |
|---|---|
DigiKey Part Number | 1242-G3F65MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3F65MT12K |
Description | 1200V 65M TO-247-4 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 35A (Tc) 153W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 86mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1298 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 153W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| 10 | 170,65200 Kč | 1 706,52 Kč |
| 100 | 128,20500 Kč | 12 820,50 Kč |
| 500 | 118,66938 Kč | 59 334,69 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |



